AUD | USD
Print Print this page
 
TE Connectivity Deutsch ICT Connectors
Junior Power Timer Series
TE Connectivity Deutsch ICT Connectors
Junior Timer Series
 
Würth Elektronik
WR-MPC4 Series
  • Images

Junior Timer Series

0.197" (5.00mm) Pitch Through Hole, Board to Board or Cable Connector Headers

TE Connectivity Deutsch ICT Connectors

Datasheets:
Specifications
  • Applications:Automotive, General Purpose
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Length - Post:0.118" (3.00mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Tab
  • Fastening Type:Latch Holder
  • Features:Mounting Flange
  • Insulation Color:Black
  • Insulation Height:1.012" (25.70mm)
  • Insulation Material:Polyamide (PA66), Nylon 6/6, Glass Filled
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:12
  • Number of Positions Loaded:All
  • Number of Rows:3
  • Operating Temperature:-40°C ~ 100°C
  • Pitch - Mating:0.197" (5.00mm)
  • Row Spacing - Mating:0.217" (5.51mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board or Cable
  • Termination:Solder
Parts
Associated Product
TE Connectivity AMP Connectors 106462-1
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.157" (4.00mm) ~ 0.198" (5.03mm) Pitch