AUD | USD
Print Print this page
 
Infineon Technologies
ISO1H811G Evaluation Board
Infineon Technologies
ISO1H812G Evaluation Board
 
Infineon Technologies
Lite SBC Demonstration Boards
  • Images

ISO1H812G Evaluation Board

EVALISO1H812GTOBO1 ISOFACE™ Evaluation Board for the Coreless Transformer Isolation High Side Switch

Infineon Technologies

The ISO1H812G is a galvanic isolated 8-bit data interface in P-DSO-36 package that provides 8 fully protected high-side power switches that are able to handle currents up to 625 mA. An SPI microcontroller (µC) compatible interface allows connecting the IC directly to a µC system. The input interface is designed to operate with 3.3V/5V CMOS compatible levels. The data transfer from input to output side is realized by the integrated Coreless Transformer Technology.

Specifications
  • Function:Digital Isolator
  • Primary Attributes:8-Channel (Octal)
  • Supplied Contents:Board(s)
  • Type:Interface
  • Utilized IC / Part:ISO1H812G
Parts
Associated Product
Infineon Technologies Relay, Solenoid Driver
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Power Distribution Switches, Load Drivers-Relay, Solenoid Driver