AUD | USD
Print Print this page
 
Infineon Technologies
EVALM5IMZ120RSICTOBO1 Motor Drives Inverter Board with CoolSiC™ MOSFET in TO247 Package
Infineon Technologies
ISO1H811G Evaluation Board
 
Infineon Technologies
ISO1H812G Evaluation Board
  • Images

ISO1H811G Evaluation Board

EVALISO1H811GTOBO1 Coreless Transformer Isolated High Side Switch Evaluation Board

Infineon Technologies

The board is designed to show the performance of the ISOFACE® Part ISO1H811G providing an Isolated Interface output to drive resistive, capacitive or inductive loads directly. The input can be driven by applying 3.3V/5V CMOS compatible signals to connector K3 or using the On-Board DIP switches S1 and S2. The input operates in Micro Controller Mode by using Chip Select and Write Signals or in Direct Control Mode by pulling these signals to GND and setting the Data Input D0 to D7. The Output consists of 2 times 8 Channel High Side Switches with 0.6A Current rating. The Output is protected with a channel selected over-temperature switch (to off).

Specifications
  • Function:Digital Isolator
  • Primary Attributes:8-Channel (Octal)
  • Supplied Contents:Board(s)
  • Type:Interface
  • Utilized IC / Part:ISO1H811G
Parts
Associated Product
Infineon Technologies Relay, Solenoid Driver
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Power Distribution Switches, Load Drivers-Relay, Solenoid Driver