AUD | USD
Print Print this page
 
Azoteq (Pty) Ltd
IQS624 Evaluation Kit 1
Azoteq (Pty) Ltd
IQS680 ProxFusion® IC Evaluation Board
 
BECOM Systems GmbH
Sentis3D - M100 Board
  • Images

IQS680 ProxFusion® IC Evaluation Board

IQS680EV02-S Evaluation Board using the IQS680 ProxFusion® IC

Azoteq (Pty) Ltd

The IQS680 ProxFusion® IC is a multifunctional Capacitance, Passive Infrared Radial (PIR) and Inductance sensor designed for applications such as domestic energy efficient lighting applications with movement detection. The IQS680 is an ultra-low power solution designed for short or long-term activations through any of the sensing channels. The IQS680 operates standalone or via the I²C protocol and custom configurations are stored in an on-chip EEPROM.

Specifications
  • Embedded:No
  • Interface:I²C
  • Sensor Type:Proximity/Touch
  • Supplied Contents:Board(s)
  • Utilized IC / Part:IQS680
  • Voltage - Supply:1.75V ~ 3.6V
Parts