Print Print this page
 
Tri-Mag, LLC
Tri-Mag, DHF030 Series
Weidmüller
connectPower INSTA Series
 
XP Power
DNR Series
  • Images
  • Drawings

connectPower INSTA Series

1-Phase Switch-Mode Power Supplies

Weidmüller

The INSTA series are single phase switched mode power supplies. The INSTA supplies can be universally deployed because of their wide range from 85 to 265VAC. The series is available with voltage outputs from 5 to 28V.

Features
  • Output voltage adjustable via potentiometer
  • Wide range input
  • Led status indicator
  • For TS 35 mounting rails
  • Option for connecting in parallel
  • International approvals for use world wide
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CE, cULus, cURus, GOST, TUV
  • Current - Output (Max):1A ~ 5A
  • Efficiency:70% ~ 78%
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 70°C (With Derating)
  • Power (Watts):24W ~ 25W
  • Type:Enclosed
  • Voltage - Isolation:3kV ~ 4kV
  • Voltage - Output 1:5V ~ 28V
Parts

View in Parametric Search

99288900249928890024AC/DC CONVERTER 24V 24W Enclosed185 ~ 265 VAC24VRoHS
99288900129928890012AC/DC CONVERTER 12V 24W Enclosed185 ~ 265 VAC12VRoHS
99288900289928890028AC/DC CONVERTER 28V 24W Enclosed185 ~ 265 VAC28VRoHS
99288900159928890015AC/DC CONVERTER 15V 24W Enclosed185 ~ 265 VAC15VRoHS
99288900059928890005AC/DC CONVERTER 5V 24W Enclosed185 ~ 265 VAC5VRoHS
87549600008754960000AC/DC CONVERTER 5V 25W Enclosed185 ~ 264 VAC5VRoHS

View in Parametric Search

Associated Product
Weidmüller 0514510000
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail