Print Print this page
 
SunLED
XRNI30W-1
TT Electronics/Optek Technology
Infrared NPN Silicon Phototransistor
 
TT Electronics/Optek Technology
OP508F and OP509 Series
  • Images

Infrared NPN Silicon Phototransistor

Infrared Selected NPN Silicon Phototransistor

TT Electronics/Optek Technology

These devices consist of NPN silicon phototransistors molded in blue tinted epoxy packages. The narrow receiving angle provides excellent on-axis coupling.

Features
  • Narrow receiving angle
  • Variety of sensitivity ranges
  • T-1 package style
  • Small package size for space limited applications
Specifications
  • Current - Collector (Ic) (Max):3mA ~ 100µA
  • Current - Dark (Id) (Max):100nA
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 100°C (TA)
  • Orientation:Top View
  • Package / Case:T-1
  • Packaging:Bulk
  • Power - Max:100mW
  • Voltage - Collector Emitter Breakdown (Max):30V
  • Wavelength:935nm
Parts

View in Parametric Search

OP505AOP505APHOTOTRANSISTOR IR 3MM 935NM NPN30V5.95mA100nA935nmT-1RoHS
OP505BOP505BPHOTOTRANSISTOR IR 3MM 935NM NPN30V5.95mA100nA935nmT-1RoHS
OP506BOP506BPHOTOTRANSISTOR 3MM 935NM NPN 30V5.95mA100nA935nmT-1RoHS
OP506AOP506APHOTOTRANSISTOR 3MM 935NM NPN 30V5.95mA100nA935nmT-1RoHS
OP505COP505CPHOTOTRANSISTOR SILICON NPN T-1 30V3mA100nA935nmT-1RoHS
OP505WOP505WPHOTOTRANSMITTER SILICON NPN T-130V100µA100nA935nmT-1RoHS
OP506COP506CPHOTOTRANSISTOR 3MM 935NM NPN 30V3mA100nA935nmT-1RoHS
OP505DOP505DPHOTOTRANSISTOR SILICON NPN T-1 30V3mA100nA935nmT-1RoHS

View in Parametric Search