AUD | USD
Print Print this page
 
Bridgetek Pte Ltd.
Micro SD/T-Flash Memory Card
MikroElektronika
iButton™ Serial Number
 
Omron Automation and Safety
Flash Memory
  • Images

iButton™ Serial Number

MIKROE-3047 - iButton™ Serial Number

MikroElektronika

DS1990A is a unique serial number identification iButton™. The iButton is a technology based on the one-wire communication protocol, and a chip packed in a robust stainless-steel casing. This button shaped device has two contacts - the lid and the base. These contacts carry the necessary connections down to a sensitive silicone chip, embedded inside the metal button.

Specifications
  • Applications:Password Protected Data
  • Memory Size:8B
  • Memory Type:ROM
  • Operating Temperature:-40°C ~ 85°C
Parts