AUD | USD
Print Print this page
 
Vishay Vitramon
GA Series
Vishay Vitramon
HV Series
 
Vishay Vitramon
Military, MIL-PRF-55681, CDR Series
  • Images

HV Series

High Voltage, Surface Mount, Multilayer Ceramic Chip Capacitors

Vishay Vitramon

The HV Series are surface mount multilayer ceramic chip capacitors with excellent reliability and thermal shock performance.

Features
  • High voltage breakdown
  • High reliable serial electrode design
  • Wet build process
  • Reliable noble metal electrode (NME) system
Applications:
  • Input filter capacitors
  • Output filter capacitors
  • Snubber capacitors reduce MOSFET voltage spikes
  • Filtering for switching power supplies
Specifications
  • Applications:General Purpose
  • Capacitance:47pF ~ .015µF
  • Features:High Voltage
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Temperature Coefficient:X7R
  • Thickness (Max):0.106" (2.70mm)
Parts

View in Parametric Search

HV1808Y470KX6ATHVHV1808Y470KX6ATHVCAP CER 47 PF 6KV X7R 1808 47pF±10%6000V (6kV)X7R1808 (4520 Metric)RoHS
HV1808Y151KX6ATHVHV1808Y151KX6ATHVCAP CER 150 PF 6KV X7R 1808 150pF±10%6000V (6kV)X7R1808 (4520 Metric)RoHS
HV1812Y151KX6ATHVHV1812Y151KX6ATHVCAP CER 150 PF 6KV X7R 1812 150pF±10%6000V (6kV)X7R1812 (4532 Metric)RoHS
HV1812Y221KX6ATHVHV1812Y221KX6ATHVCAP CER 220 PF 6KV X7R 1812 220pF±10%6000V (6kV)X7R1812 (4532 Metric)RoHS
HV1808Y331KX6ATHVHV1808Y331KX6ATHVCAP CER 330 PF 6KV X7R 1808 330pF±10%6000V (6kV)X7R1808 (4520 Metric)RoHS
HV1812Y471KXMATHVHV1812Y471KXMATHVCAP CER 470PF 5KV X7R 1812 470pF±10%5000V (5kV)X7R1812 (4532 Metric)RoHS
HV2220Y471KX6ATHVHV2220Y471KX6ATHVCAP CER 470 PF 6KV X7R 2220 470pF±10%6000V (6kV)X7R2220 (5750 Metric)RoHS
HV1825Y471KX6ATHVHV1825Y471KX6ATHVCAP CER 470 PF 6KV X7R 1825 470pF±10%6000V (6kV)X7R1825 (4564 Metric)RoHS
HV1812Y471KX6ATHVHV1812Y471KX6ATHVCAP CER 470 PF 6KV X7R 1812 470pF±10%6000V (6kV)X7R1812 (4532 Metric)RoHS
HV2225Y471KX6ATHVHV2225Y471KX6ATHVCAP CER 470 PF 6KV X7R 2225 470pF±10%6000V (6kV)X7R2225 (5763 Metric)RoHS
HV1812Y751KX6ATHVHV1812Y751KX6ATHVCAP CER 750 PF 6KV X7R 1812 750pF±10%6000V (6kV)X7R1812 (4532 Metric)RoHS
HV2220Y102KXVATHVHV2220Y102KXVATHVCAP CER 1000PF 4KV X7R 2220 1000pF±10%4000V (4kV)X7R2220 (5750 Metric)RoHS
HV1812Y102KXVATHVHV1812Y102KXVATHVCAP CER 1000PF 4KV X7R 1812 1000pF±10%4000V (4kV)X7R1812 (4532 Metric)RoHS
HV2225Y102KXMATHVHV2225Y102KXMATHVCAP CER 1000PF 5KV X7R 2225 1000pF±10%5000V (5kV)X7R2225 (5763 Metric)RoHS
HV1825Y102KXMATHVHV1825Y102KXMATHVCAP CER 1000PF 5KV X7R 1825 1000pF±10%5000V (5kV)X7R1825 (4564 Metric)RoHS
HV1812Y102KXHATHVHV1812Y102KXHATHVCAP CER 1000PF 3KV X7R 1812 1000pF±10%3000V (3kV)X7R1812 (4532 Metric)RoHS
HV2225Y102KXVATHVHV2225Y102KXVATHVCAP CER 1000PF 4KV X7R 2225 1000pF±10%4000V (4kV)X7R2225 (5763 Metric)RoHS
HV3640Y102KX6ATHVHV3640Y102KX6ATHVCAP CER 1.0 NF 6KV X7R 3640 1000pF±10%6000V (6kV)X7R3640 (9110 Metric)RoHS
HV3640Y102KX8ATHVHV3640Y102KX8ATHVCAP CER 1.0 NF 8KV X7R 3640 1000pF±10%8000V (8kV)X7R3640 (9110 Metric)RoHS
HV1825Y102KXVATHVHV1825Y102KXVATHVCAP CER 1000PF 4KV X7R 1825 1000pF±10%4000V (4kV)X7R1825 (4564 Metric)RoHS
HV2220Y102KX6ATHVHV2220Y102KX6ATHVCAP CER 1.0 NF 6KV X7R 2220 1000pF±10%6000V (6kV)X7R2220 (5750 Metric)RoHS
HV1825Y102KX6ATHVHV1825Y102KX6ATHVCAP CER 1.0 NF 6KV X7R 1825 1000pF±10%6000V (6kV)X7R1825 (4564 Metric)RoHS
HV2225Y102KX6ATHVHV2225Y102KX6ATHVCAP CER 1.0 NF 6KV X7R 2225 1000pF±10%6000V (6kV)X7R2225 (5763 Metric)RoHS
HV2220Y102KXMATHVHV2220Y102KXMATHVCAP CER 1000PF 5KV X7R 2220 1000pF±10%5000V (5kV)X7R2220 (5750 Metric)RoHS
HV1812Y152KXVATHVHV1812Y152KXVATHVCAP CER 1500PF 4KV X7R 1812 1500pF±10%4000V (4kV)X7R1812 (4532 Metric)RoHS
HV1825Y152KXMATHVHV1825Y152KXMATHVCAP CER 1500PF 5KV X7R 1825 1500pF±10%5000V (5kV)X7R1825 (4564 Metric)RoHS
HV2225Y152JXMATHVHV2225Y152JXMATHVCAP CER 1500PF 5KV X7R 2225 1500pF±5%5000V (5kV)X7R2225 (5763 Metric)RoHS
HV1825Y152KX6ATHVHV1825Y152KX6ATHVCAP CER 1.5 NF 6KV X7R 1825 1500pF±10%6000V (6kV)X7R1825 (4564 Metric)RoHS
HV2225Y222KXHATHVHV2225Y222KXHATHVCAP CER 2200PF 3KV X7R 2225 2200pF±10%3000V (3kV)X7R2225 (5763 Metric)RoHS
HV3640Y222KX6ATHVHV3640Y222KX6ATHVCAP CER 2.2 NF 6KV X7R 3640 2200pF±10%6000V (6kV)X7R3640 (9110 Metric)RoHS
HV1812Y222KXHATHVHV1812Y222KXHATHVCAP CER 2200PF 3KV X7R 1812 2200pF±10%3000V (3kV)X7R1812 (4532 Metric)RoHS
HV2220Y222KX6ATHVHV2220Y222KX6ATHVCAP CER 2.2 NF 6KV X7R 2220 2200pF±10%6000V (6kV)X7R2220 (5750 Metric)RoHS
HV1812Y272KXHATHVHV1812Y272KXHATHVCAP CER 2700PF 3KV X7R 1812 2700pF±10%3000V (3kV)X7R1812 (4532 Metric)RoHS
HV2225Y272KX6ATHVHV2225Y272KX6ATHVCAP CER 2.7 NF 6KV X7R 2225 2700pF±10%6000V (6kV)X7R2225 (5763 Metric)RoHS
HV2225Y332KXMATHVHV2225Y332KXMATHVCAP CER 3300PF 5KV X7R 2225 3300pF±10%5000V (5kV)X7R2225 (5763 Metric)RoHS
HV1825Y332KXVATHVHV1825Y332KXVATHVCAP CER 3300PF 4KV X7R 1825 3300pF±10%4000V (4kV)X7R1825 (4564 Metric)RoHS
HV3640Y332KX8ATHVHV3640Y332KX8ATHVCAP CER 3.3 NF 8KV X7R 3640 3300pF±10%8000V (8kV)X7R3640 (9110 Metric)RoHS
HV1812Y332KXHATHVHV1812Y332KXHATHVCAP CER 3300PF 3KV X7R 1812 3300pF±10%3000V (3kV)X7R1812 (4532 Metric)RoHS
HV1812Y392KXHATHVHV1812Y392KXHATHVCAP CER 3900PF 3KV X7R 1812 3900pF±10%3000V (3kV)X7R1812 (4532 Metric)RoHS
HV2225Y472KXVATHVHV2225Y472KXVATHVCAP CER 4700PF 4KV X7R 2225 4700pF±10%4000V (4kV)X7R2225 (5763 Metric)RoHS
HV2220Y472KXHATHVHV2220Y472KXHATHVCAP CER 4700PF 3KV X7R 2220 4700pF±10%3000V (3kV)X7R2220 (5750 Metric)RoHS
HV1825Y472KXHATHVHV1825Y472KXHATHVCAP CER 4700PF 3KV X7R 1825 4700pF±10%3000V (3kV)X7R1825 (4564 Metric)RoHS
HV3640Y562KX6ATHVHV3640Y562KX6ATHVCAP CER 5.6 NF 6KV X7R 3640 5600pF±10%6000V (6kV)X7R3640 (9110 Metric)RoHS
HV2220Y562KXHATHVHV2220Y562KXHATHVCAP CER 5600PF 3KV X7R 2220 5600pF±10%3000V (3kV)X7R2220 (5750 Metric)RoHS
HV2220Y682KXHATHVHV2220Y682KXHATHVCAP CER 6800PF 3KV X7R 2220 6800pF±10%3000V (3kV)X7R2220 (5750 Metric)RoHS
HV1825Y103KXHATHVHV1825Y103KXHATHVCAP CER 10000PF 3KV X7R 1825 10000pF±10%3000V (3kV)X7R1825 (4564 Metric)RoHS
HV2220Y103KXHATHVHV2220Y103KXHATHVCAP CER 10000PF 3KV X7R 2220 10000pF±10%3000V (3kV)X7R2220 (5750 Metric)RoHS
HV2225Y103KXHATHVHV2225Y103KXHATHVCAP CER 10000PF 3KV X7R 2225 10000pF±10%3000V (3kV)X7R2225 (5763 Metric)RoHS
HV2225Y153KXHATHVHV2225Y153KXHATHVCAP CER 0.015UF 3KV X7R 2225 .015µF±10%3000V (3kV)X7R2225 (5763 Metric)RoHS

View in Parametric Search