AUD | USD
Print Print this page
 
Seeed Technology Co., Ltd
DE-LIDAR TF02
Seeed Technology Co., Ltd
HPS-3D160 Solid-State LiDAR
 
Seeed Technology Co., Ltd
PSK‐CM8JL65‐CC5 ToF Infrared Distance Measuring Sensor

HPS-3D160 Solid-State LiDAR

HPS-3D160 Solid-State LiDAR - 101990386

Seeed Technology Co., Ltd

HPS-3D160 is a new generation high-performance solid-state LiDAR sensor based on the principle of ToF, with optimized lighting system and low distortion infrared optical lens, measure distance up to 12m on 90% reflective rate white target. Flexible customize ROI setting function, Simple-HDR, Auto-HDR, and Super-HDR mode, make HPS-3D160 widely used in all reflectivity scenes. HPS-3D160 integrates a high-power 850nm infrared VCSEL emitter and a high-sensitivity photosensitive device, embedded high-performance processor and advanced data process, filter and compensation algorithm, enables very stable and simultaneous measure data output. Full solid structure, industrial IP67 waterproof design and strong aerospace aluminum housing allows the HPS-3D160 to be used in a variety of complex environments.

Specifications
  • Operating Temperature:-10°C ~ 55°C
  • Sensing Distance:9.84" ~ 472.44" (25 ~ 1200cm)
  • Voltage - Supply:12V ~ 24V
Parts