Print Print this page
 
Pulse Electronics Power
HCI-68 Series
Pulse Electronics Power
High Current Series
 
Pulse Electronics Power
High Inductance Series
  • Images
  • Drawings

High Current Series

Through Hole, Toroidal High Current Inductors

Pulse Electronics Power

The High Current Series are semi encapsulated, through hole inductors with a 2:1 inductance swing from zero to maximum current.

Features
  • Maximum operation temperature of 130°C (Ambient + Rise)
Specifications
  • Current Rating (Amps):3.6A ~ 17A
  • DC Resistance (DCR):6.5mOhm Max ~ 130mOhm Max
  • Inductance:17µH ~ 400µH
  • Inductance Frequency - Test:50kHz
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 130°C
  • Package / Case:Radial, Vertical, 4 Leads (Open)
  • Shielding:Unshielded
  • Type:Toroidal
Parts

View in Parametric Search

PE-51520NLPE-51520NLFIXED IND 400UH 3.6A 130 MOHM THToroidal-400µH-Radial, Vertical, 4 Leads (Open)RoHS
PE-51518NLPE-51518NLFIXED IND 335UH 6A 95 MOHM TH Toroidal-335µH-Radial, Vertical, 4 Leads (Open)RoHS
PE-51508NLPE-51508NLFIXED IND 60UH 16A 12 MOHM TH Toroidal-60µH-Radial, Vertical, 4 Leads (Open)RoHS
PE-51506NLPE-51506NLFIXED IND 17UH 17A 6.5 MOHM TH Toroidal-17µH-Radial, Vertical, 4 Leads (Open)RoHS
PE-51517NLPE-51517NLFIXED IND 175UH 6A 68 MOHM TH Toroidal-175µH-Radial, Vertical, 4 Leads (Open)RoHS
PE-51512NLPE-51512NLFIXED IND 90UH 10A 28 MOHM TH Toroidal-90µH-Radial, Vertical, 4 Leads (Open)RoHS
PE-51515NLPE-51515NLFIXED IND 52UH 7A 32 MOHM TH Toroidal-52µH-Radial, Vertical, 4 Leads (Open)RoHS
PE-51514NLPE-51514NLFIXED IND 32UH 6.6A 25 MOHM TH Toroidal-32µH-Radial, Vertical, 4 Leads (Open)RoHS
PE-51516NLPE-51516NLFIXED IND 98UH 6A 48 MOHM TH Toroidal-98µH-Radial, Vertical, 4 Leads (Open)RoHS

View in Parametric Search