Print Print this page
 
TDK-Micronas GmbH
HAL® 188x
TDK-Micronas GmbH
HAL® 242x
 
TDK-Micronas GmbH
HAL® 24xy
  • Images

HAL® 242x

High-Precision Programmable Linear Hall-Effect Sensor with Arbitrary Output Characteristics

TDK-Micronas GmbH

HAL 242x is a new family of Micronas’ programmable linear Hall-effect sensors. This family consists of two members: the HAL 2420 and the HAL 2425. Both devices are universal magnetic field sensors with a linear output based on the Hall effect. Major characteristics like magnetic field range, sensitivity, output quiescent voltage (output voltage at B=0 mT), and output voltage range are programmable in a non-volatile memory. The sensors have a ratiometric output characteristic, which means that the output voltage is proportional to the magnetic flux and the supply voltage. Additionally, both sensors offer wire-break detection.

Datasheets:
Specifications
  • Package / Case:TO-226-3, TO-92-3 (TO-226AA)
  • Packaging:Cut Tape (CT)
  • Supplier Device Package:TO-92-3
Parts

View in Parametric Search

HAL2425UT-AHAL2425UT-ASENSOR LINEAR ANALOG TO92-3 ----TO-226-3, TO-92-3 (TO-226AA)RoHS
HAL2420UT-AHAL2420UT-ASENSOR LINEAR ANALOG TO92-3 ----TO-226-3, TO-92-3 (TO-226AA)RoHS

View in Parametric Search

Associated Product
TDK-Micronas GmbH HAL USB PROGRAMMER TOOL V.1.0
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers