Print Print this page
 
STMicroelectronics
LIS3MDL
TDK-Micronas GmbH
HAC 830
 
TDK-Micronas GmbH
HAL® 1820
  • Images

HAC 830

Robust Linear Hall-Effect Sensor with Integrated Caps

TDK-Micronas GmbH

HAC 830 is a programmable linear Hall sensor from Micronas. It offers optimal Electromagnetic Compatibility (EMC) protection as it integrates the HAL 830 robust multipurpose device as well as decoupling capacitors within a single 3-pin package. With its integrated capacitors, the HAC 830 meets the stringent ESD and EMC requirements and eliminates the need for a PCB, thus reducing the total system size and cost. The HAC 830 is a magnetic field sensor based on the Hall effect featuring a linear output. The IC can be used for angle or distance measurements when combined with a rotating or moving magnet. There is no need either to add a load capacitor between ground and the analog output or any blocking capacitor to suppress noise on the supply line of the device. The major characteristics like magnetic field range, sensitivity, output quiescent voltage (output voltage at B = 0 mT), and output voltage range are programmable in a non-volatile memory.

Specifications
  • Axis:X
  • Bandwidth:2kHz
  • Current - Output (Max):1.2mA
  • Current - Supply (Max):10mA
  • Features:Programmable
  • Operating Temperature:-40°C ~ 150°C (TA)
  • Output Type:Analog Voltage
  • Package / Case:3-SIP
  • Packaging:Cut Tape (CT)
  • Resolution:12 b
  • Sensing Range:±30mT ~ ±150mT
  • Supplier Device Package:TO-92UP-2
  • Technology:Hall Effect
  • Voltage - Supply:4.5 V ~ 5.5 V
Parts