GMB Series
Trimmers, Variable Capacitors
Sprague-Goodman
The GMB Series MICA dielectric compression trimmer capacitors.
Datasheets:
Features
- Very large capacitance ranges
- High Q
- Good RF current handling capability
Specifications
- Adjustment Type:Top
- Dielectric Material:Mica
- Features:General Purpose
- Height - Seated (Max):0.780" (19.80mm)
- Mounting Type:Through Hole
- Operating Temperature:-35°C ~ 85°C
- Packaging:Bulk
- Size / Dimension:0.752" L x 0.375" W (19.10mm x 9.53mm)
- Voltage - Rated:175V
Parts