AUD | USD
Print Print this page
 
Diodes Incorporated
General Purpose
Honeywell Aerospace
General Purpose
 
Linear Technology/Analog Devices
General Purpose
  • Images

General Purpose

Honeywell Aerospace

Datasheets:
Features
  • Input/output overload protection
  • Single or split supply operation
  • ESD protection circuitry
Applications
  • Down-Hole oil well
  • Turbine engine control
  • Avionics
  • Industrial process control
  • Electric power conversion
  • Heavy duty internal combustion engine
Specifications
  • Amplifier Type:General Purpose
  • Current - Input Bias:10pA
  • Current - Output / Channel:15mA
  • Current - Supply:12.5mA
  • Gain Bandwidth Product:1.4MHz
  • Mounting Type:Through Hole
  • Number of Circuits:4
  • Operating Temperature:-55°C ~ 225°C
  • Package / Case:14-CDIP (0.300", 7.62mm)
  • Slew Rate:1.4V/µs
  • Supplier Device Package:14-CDIP
  • Voltage - Input Offset:7mV
  • Voltage - Supply, Single/Dual (±):5V ~ 10V, ±2.5V ~ 5V
Parts