AUD | USD
Print Print this page
 
Analog Devices Inc.
General Purpose
Apex Microtechnology
General Purpose
 
Diodes Incorporated
General Purpose
  • Images

General Purpose

Power Operational Amplifiers

Apex Microtechnology

Datasheets:
Features
Applications
  • Half and full bridge motor drivers
  • Audio power amplifier
  • 3 phase motor driver
  • Ideal for single supply systems
Specifications
  • Amplifier Type:General Purpose
  • Current - Input Bias:100nA
  • Current - Output / Channel:1.5A
  • Current - Supply:16mA
  • Gain Bandwidth Product:900kHz
  • Mounting Type:Surface Mount
  • Number of Circuits:4
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:20-SOIC (0.433", 11.00mm Width) Exposed Pad
  • Slew Rate:1.4V/µs
  • Supplier Device Package:20-PSOP
  • Voltage - Input Offset:1mV
  • Voltage - Supply, Single/Dual (±):5V ~ 40V, ±2.5V ~ 20V
Parts