AUD | USD
Print Print this page
 
ABLIC U.S.A. Inc.
General Purpose
Advanced Linear Devices Inc.
General Purpose
 
Analog Devices Inc.
General Purpose
  • Images

General Purpose

Advanced Linear Devices Inc.

Advanced Linear Devices makes a broad line of CMOS operational amplifiers.

Specifications
  • Amplifier Type:General Purpose
  • Current - Input Bias:.01pA ~ 1pA
  • Current - Output / Channel:1mA ~ 200µA
  • Current - Supply:2mA ~ 200µA
  • Gain Bandwidth Product:200kHz ~ 1.5MHz
  • Number of Circuits:2
  • Operating Temperature:0°C ~ 70°C
  • Slew Rate:0.1V/µs ~ 2.8V/µs
  • Supplier Device Package:8-PDIP ~ 8-SOIC
  • Voltage - Input Offset:5mV ~ 500µV
Parts

View in Parametric Search

ALD2706BSALALD2706BSALIC OPAMP GP 2 CIRCUIT 8SOIC General Purpose2Rail-to-Rail0.1V/µs8-SOIC (0.154", 3.90mm Width)RoHS
ALD2711APALALD2711APALIC OPAMP GP 2 CIRCUIT 8DIP General Purpose2Rail-to-Rail1V/µs8-DIP (0.300", 7.62mm)RoHS
ALD2711BSALALD2711BSALIC OPAMP GP 2 CIRCUIT 8SOIC General Purpose2Rail-to-Rail1V/µs8-SOIC (0.154", 3.90mm Width)RoHS
ALD2702PALALD2702PALIC OPAMP GP 2 CIRCUIT 8DIP General Purpose2Push-Pull, Rail-to-Rail2.8V/µs8-DIP (0.300", 7.62mm)RoHS

View in Parametric Search