AUD | USD
Print Print this page
 
ABLIC U.S.A. Inc.
General Purpose
Advanced Linear Devices Inc.
General Purpose
 
Analog Devices Inc.
General Purpose
  • Images

General Purpose

Advanced Linear Devices Inc.

Advanced Linear Devices makes a broad line of CMOS operational amplifiers.

Specifications
  • Amplifier Type:General Purpose
  • Current - Input Bias:.01pA ~ 1pA
  • Current - Output / Channel:1mA ~ 200µA
  • Current - Supply:1.1mA ~ 800µA
  • Gain Bandwidth Product:400kHz ~ 1.7MHz
  • Number of Circuits:1
  • Operating Temperature:0°C ~ 70°C
  • Output Type:Rail-to-Rail
  • Slew Rate:0.17V/µs ~ 2.8V/µs
  • Supplier Device Package:8-PDIP ~ 8-SOIC
  • Voltage - Input Offset:4.5mV ~ 900µV
Parts

View in Parametric Search

ALD1702SALALD1702SALIC OPAMP GP 1 CIRCUIT 8SOIC General Purpose1Rail-to-Rail2.8V/µs8-SOIC (0.154", 3.90mm Width)RoHS
ALD1702PALALD1702PALIC OPAMP GP 1 CIRCUIT 8DIP General Purpose1Rail-to-Rail2.8V/µs8-DIP (0.300", 7.62mm)RoHS
ALD1721GPALALD1721GPALIC OPAMP GP 1 CIRCUIT 8DIP General Purpose1Rail-to-Rail1V/µs8-DIP (0.300", 7.62mm)RoHS
ALD1706ASALALD1706ASALIC OPAMP GP 1 CIRCUIT 8SOIC General Purpose1Rail-to-Rail0.17V/µs8-SOIC (0.154", 3.90mm Width)RoHS
ALD1702ASALALD1702ASALIC OPAMP GP 1 CIRCUIT 8SOIC General Purpose1Rail-to-Rail2.8V/µs8-SOIC (0.154", 3.90mm Width)RoHS
ALD1722SALALD1722SALIC OPAMP GP 1 CIRCUIT 8SOIC General Purpose1Rail-to-Rail2.8V/µs8-SOIC (0.154", 3.90mm Width)RoHS
ALD1701GSALALD1701GSALIC OPAMP GP 1 CIRCUIT 8SOIC General Purpose1Rail-to-Rail1V/µs8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search