AUD | USD
Print Print this page
 
Grayhill Inc.
70 Series
Omron Automation and Safety
G3R-I O Series
 
Omron Automation and Safety
G3TA Series
  • Images
  • Drawings

G3R-I O Series

Power Solid State Relays

Omron Automation and Safety

Compact Solid State Relays for I/O Interface with High Dielectric Strength Requirements

Features
  • High speed models with optimum input ratings for a variety of sensors are available
  • Input modules and output modules that have the same form factor as the G2R
  • Using a coupler approved by VDE 0884 and assuring an I/O dielectric strength of 4 kV
  • Incorporating an easy to see monitoring indicator
Applications:
  • Heaters
  • Air conditioners
  • Appliances
  • Output control
  • Motor control
Specifications
  • Color:Black
  • Current - Input:8mA ~ 15mA
  • Current - Output:100mA ~ 2A
  • Features:Status LED(s)
  • Style:QC
Parts

View in Parametric Search

G3R-IAZR1SN AC100-240G3R-IAZR1SN AC100-240AC INPUT MODULE 100-240V AC Input ModuleBlackQC100 ~ 240VACRoHS
G3R-OA202SZN DC5-24G3R-OA202SZN DC5-24AC OUTPUT MODULE 2A AC Output ModuleBlackQC5 ~ 24VDCRoHS
G3R-OA202SZN-UTU DC5-24G3R-OA202SZN-UTU DC5-24AC OUTPUT MODULE 2A AC Output ModuleBlackQC5 ~ 24VDCRoHS
G3R-OA202SLN DC5-24G3R-OA202SLN DC5-24AC OUTPUT MODULE 2A AC Output ModuleBlackQC5 ~ 24VDCRoHS
G3R-IDZR1SN DC5G3R-IDZR1SN DC5DC INPUT MODULE 5V DC Input ModuleBlackQC5VDCRoHS
G3R-IDZR1SN DC12-24G3R-IDZR1SN DC12-24DC INPUT MODULE 12-24V DC Input ModuleBlackQC12 ~ 24VDCRoHS
G3R-IDZR1SN-1 DC12-24G3R-IDZR1SN-1 DC12-24DC INPUT MODULE 12-24V DC Input ModuleBlackQC12 ~ 24VDCRoHS
G3R-ODX02SN DC5-24G3R-ODX02SN DC5-24DC OUTPUT MODULE 2A DC Output ModuleBlackQC5 ~ 24VDCRoHS
G3R-OD201SN DC5-24G3R-OD201SN DC5-24DC OUTPUT MODULE 1.5A DC Output ModuleBlackQC5 ~ 24VDCRoHS
G3R-ODX02SN-UTU DC5-24G3R-ODX02SN-UTU DC5-24DC OUTPUT MODULE 2A DC Output ModuleBlackQC5 ~ 24VDCRoHS

View in Parametric Search

Associated Product
Omron Automation and Safety Y92B-N50
Category: Electromechanical-Relays-Accessories