AUD | USD
Print Print this page
 
ebm-papst Inc.
G1Gxxx Series
ebm-papst Inc.
G2Gxxx Series
 
ebm-papst Inc.
K3G097AK Series
  • Images

G2Gxxx Series

DC Centrifugal Blower, 12V

ebm-papst Inc.

DC single inlet, forward curved centrifugal blower with reverse polarity and locked rotor protection.

Features
  • DC single inlet, forward curved centrifugal blower
  • Reverse polarity and locked rotor protection
  • Housing and impeller made of galvanized sheet steel
  • Forward curved impellers are directly pressed onto the rotor of the external rotor motor
  • Direction of rotation is CW as seen from inlet side
  • The external rotor EC motor integrated in the impeller is mounted to the sidewall of the scroll housing
Applications :
  • Office automation
  • Power systems
  • Appliance
Specifications
  • Bearing Type:Ball
  • Fan Type:Blower
  • Material - Blade:Steel
  • Material - Frame:Steel
  • Noise:52.0 dB(A) ~ 57.0 dB(A)
  • Power (Watts):10W ~ 17W
  • Termination:2 Wire Leads
  • Voltage - Rated:12VDC
  • Voltage Range:8 ~ 14VDC
  • Weight:2 lbs (907.2 g)
  • Width:41.00mm ~ 76.00mm
Parts

View in Parametric Search

G2G097-AA26-09G2G097-AA26-09FAN BLOWER 143X41MM 12VDC WIRE 12VDCRectangular/Rounded - 143mm L x 137mm H41.00mm50.0 CFM (1.40m³/min)RoHS
G2G085-AB04-10G2G085-AB04-10FAN BLOWER 117X76MM 12VDC WIRE 12VDCRectangular/Rounded - 117mm L x 127mm H76.00mm47.0 CFM (1.32m³/min)

View in Parametric Search