Print Print this page
 
KEMET
FG1 Series
KEMET
FX5 Series
 
KEMET
M4 Series
  • Images

FX5 Series

High Permeability Type Flex Suppressor

KEMET

Flex Suppressor is a composite magnetic body in the form of sheet made of blending and dispersing micron sized magnetic material powders in a polymer base, and a sheet type noise suppressor effectively suppressing high frequency noise generated from electronic devices.

Specifications
  • Adhesive:Non-Conductive, Double Sided
  • Material:Polymer, Magnetic Powder
  • Operating Temperature:-40°C ~ 105°C
  • Shelf Life:6 Months
  • Storage/Refrigeration Temperature:104°F (40°C) or Below
  • Type:Absorbing Sheet
Parts

View in Parametric Search

FX5(25)-120X120T2900FX5(25)-120X120T2900FLEX SUPPRESSOR SHEET Absorbing SheetSquare4.724" (120.00mm)4.724" (120.00mm)RoHS
FX5(50)-120X120T2900FX5(50)-120X120T2900FLEX SUPPRESSOR SHEET Absorbing SheetSquare4.724" (120.00mm)4.724" (120.00mm)RoHS
FX5(75)-120X120T2900FX5(75)-120X120T2900FLEX SUPPRESSOR SHEET Absorbing SheetSquare4.724" (120.00mm)4.724" (120.00mm)RoHS
FX5(100)-120X120T2900FX5(100)-120X120T2900FLEX SUPPRESSOR SHEET Absorbing SheetSquare4.724" (120.00mm)4.724" (120.00mm)RoHS
FX5(50)-240X240T2900FX5(50)-240X240T2900FLEX SUPP SHEET 240X240X.05 Absorbing SheetSquare9.449" (240.00mm)9.449" (240.00mm)RoHS
FX5(25)-240X240T2900FX5(25)-240X240T2900FLEX SUPP SHEET 240X240X.025 Absorbing SheetSquare9.449" (240.00mm)9.449" (240.00mm)RoHS
FX5(75)-240X240T2900FX5(75)-240X240T2900FLEX SUPP SHEET 240X240X.075 Absorbing SheetSquare9.449" (240.00mm)9.449" (240.00mm)RoHS
FX5(100)-240X240T2900FX5(100)-240X240T2900FLEX SUPPRESSOR / NOISE SUPPRESSAbsorbing SheetSquare9.449" (240.00mm)9.449" (240.00mm)RoHS
FX5(25)-240X80T2900FX5(25)-240X80T2900FLEX SUPPRESSOR SHEET Absorbing SheetSheet9.449" (240.00mm)3.150" (80.00mm)RoHS
FX5(50)-240X80T2900FX5(50)-240X80T2900FLEX SUPPRESSOR SHEET Absorbing SheetSheet9.449" (240.00mm)3.150" (80.00mm)RoHS
FX5(100)-240X80T2900FX5(100)-240X80T2900FLEX SUPPRESSOR SHEET Absorbing SheetSheet9.449" (240.00mm)3.150" (80.00mm)RoHS
FX5(75)-240X80T2900FX5(75)-240X80T2900FLEX SUPPRESSOR SHEET Absorbing SheetSheet9.449" (240.00mm)3.150" (80.00mm)RoHS

View in Parametric Search