AUD | USD
Print Print this page
 
Watterott Electronic GmbH
FTDI Breakout (FT231X) - USB-Serial Converter
Watterott Electronic GmbH
FTDI Breakout (FT231X) - USB-Serial Converter Light
 
WIZnet
W5500 Ethernet Shield Evaluation Board
  • Images

FTDI Breakout (FT231X) - USB-Serial Converter Light

201833 - FTDI Breakout (FT231X) - USB-Serial Converter Light

Watterott Electronic GmbH

This is a basic breakout board for the FTDI FT231X USB to serial IC. Switchable between 3.3V and 5V. Category: Start This is a breakout board for the FTDI FT231XQ USB to serial converter. The pin assignment is compatible with all official Arduinos/Genuinos + Arduino clones (LilyPad, Freeduino). The FTDI Breakout can provide a 3.3 V (max. 150mA) or 5V (max. 500mA) supply voltage.

Datasheets:
Specifications
  • Function:USB 2.0 to UART
  • Supplied Contents:Board(s)
  • Type:Interface
  • Utilized IC / Part:FT231X
Parts