AUD | USD
Print Print this page
 
DLP Design Inc.
DLP-2232H USB Adapter Module
DLP Design Inc.
FT2232D Evaluation Board DLP-2232ML-G
 
Echelon Corporation
CPM 5000 FT Control Module
  • Images
  • Drawings

FT2232D Evaluation Board DLP-2232ML-G

DLP-2232ML-G Low-Profile Dual Channel USB Adapter

DLP Design Inc.

DLP-2232ML-G is an evaluation board for FT2232D.

Datasheets:
Product Description

The DLP-2232ML-G utilizes FTDI's third-generation USB UART/FIFO I.C., the FT2232D. This development tool features two Multi-Purpose UART/FIFO controllers that can be configured individually in several different modes. In addition to the UART interface, FIFO interface, and Bit-Bang IO modes of the second-generation FT232BM and FT245BM devices, the FT2232D offers a variety of additional modes of operation including a Multi-Protocol Synchronous Serial Engine interface designed specifically for synchronous serial protocols such as JTAG and SPI bus.

The DLP-2232ML-G features a quality four-layer printed circuit board with a solid ground plane, an integral 93C56 EEPROM on board for easy OEM customization and a standard 40-pin, 0.6in wide footprint. Integral power control and on-board MOSFET power switch make the DLP-2232ML-G a perfect choice for USB bus-powered, highpower designs as well as self- and low-powered products.

NOTE: With the exception of the mechanical connectors, mechanical dimensions and the host connection interface signals, the DLP-2232ML-G and DLP-2232M-G are the same product. The supporting electronics for the USB connector are already on the DLP-2232ML-G board, just add a type B connector to your design and you’re ready to go.

Features
  • Add USB connectivity to your next project
  • Dual channel, each can be configured for USB-FIFO or USB-UART
  • Up to 8 megabit per second data rate
  • USB 1.1 Compliant
  • Rev 3 silicon from FTDI
  • No in-depth knowledge of USB required
Specifications
  • Embedded:No
  • Function:USB 2.0 to UART (RS232) Bridge
  • Primary Attributes:Full Speed USB to High-Speed UART
  • Secondary Attributes:Royalty-Free Drivers, 2K EEPROM
  • Supplied Contents:Board(s)
  • Type:Interface
  • Utilized IC / Part:FT2232D
Parts
Associated Product
FTDI, Future Technology Devices International Ltd USB Controllers
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Interface-Controllers-USB