Print Print this page
 
Schurter Inc.
FSF 6.3x32 Series
Schurter Inc.
FSF 6.3x32 Series
 
Schurter Inc.
FSK 5x20 Series
  • Images

FSF 6.3x32 Series

Cartridge, Glass, Holder, 3AB, 3AG, 1/4" x 1-1/4", Slow Blow Fuses

Schurter Inc.

The FSF 6.3x32 Series slow blow miniature fuses.

Specifications
  • Approvals:CSA, UL
  • Breaking Capacity @ Rated Voltage:35A ~ 10kA
  • Current Rating (Amps):63mA ~ 15A
  • Fuse Type:Cartridge, Glass
  • Melting I²t:0.121 ~ 3377.0
  • Mounting Type:Holder
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:3AB, 3AG, 1/4" x 1-1/4"
  • Response Time:Slow Blow
  • Size / Dimension:0.250" Dia x 1.250" L (6.35mm x 31.75mm)
  • Voltage Rating - AC:125V ~ 250V
Parts

View in Parametric Search

0034.52470034.5247FST 6.3X32 (UL) FUSE 15A Cartridge, Glass15A125VSlow Blow3AB, 3AG, 1/4" x 1-1/4"RoHS
0034.52370034.5237FUSE GLASS 3.2A 250VAC 3AB 3AG Cartridge, Glass3.2A250VSlow Blow3AB, 3AG, 1/4" x 1-1/4"RoHS
0034.52090034.5209FUSE GLASS 150MA 250VAC 3AB 3AG Cartridge, Glass150mA250VSlow Blow3AB, 3AG, 1/4" x 1-1/4"RoHS
0034.52040034.5204FUSE GLASS 63MA 250VAC 3AB 3AG Cartridge, Glass63mA250VSlow Blow3AB, 3AG, 1/4" x 1-1/4"RoHS

View in Parametric Search