FS5700 Series
Pushbutton Switches
E-Switch
Features
- SPDT, DPDT or 3PDT
- Momentary or alternate action functions
- High actuation force
- PCB mount or panel mount option
- Gaming, flight simulation
- Home appliances
- Floor care appliances
- Industrial controls
- Medical / dental
- Foot switch
Specifications
- Actuator Type:Round, Button
- Color - Actuator/Cap:Silver
- Current Rating:1A (DC)
- Electrical Life:30,000 Cycles
- Features:Epoxy Sealed Terminals
- Mounting Type:Panel Mount, Rear
- Operating Temperature:-10°C ~ 70°C
- Packaging:Bulk
- Panel Cutout Dimensions:Circular - 12.20mm Dia
- Type:Standard
- Voltage Rating - DC:9V
Parts
![]() | FS5700DPMT2B2M2QE | SWITCH PUSHBUTTON DPDT 1A 9V | Standard | DPDT | On-Mom | 1A (DC) | ![]() |
![]() | FS57003PLT2B2M2QE | SWITCH PUSHBUTTON 3PDT 1A 9V | Standard | 3PDT | On-On | 1A (DC) | ![]() |
![]() | FS57003PLT2B2M1QEH | SWITCH PUSHBUTTON 3PDT 1A 9V | Standard | 3PDT | On-On | 1A (DC) | ![]() |
![]() | FS5700SPMT2B2M1QEH | SWITCH PUSHBUTTON SPDT 1A 9V | Standard | SPDT | On-Mom | 1A (DC) | ![]() |
![]() | FS5700SPLT2B2M2QE | SWITCH PUSHBUTTON SPDT 1A 9V | Standard | SPDT | On-On | 1A (DC) | ![]() |
![]() | FS5700SPLT2B2M1QEH | SWITCH PUSHBUTTON SPDT 1A 9V | Standard | SPDT | On-On | 1A (DC) | ![]() |
![]() | FS5700SPMT2B2M2QE | SWITCH PUSHBUTTON SPDT 1A 9V | Standard | SPDT | On-Mom | 1A (DC) | ![]() |
![]() | FS5700DPLT2B2M1QEH | SWITCH PUSHBUTTON DPDT 1A 9V | Standard | DPDT | On-On | 1A (DC) | ![]() |
![]() | FS5700DPLT2B2M2QE | SWITCH PUSHBUTTON DPDT 1A 9V | Standard | DPDT | On-On | 1A (DC) | ![]() |
![]() | FS5700DPMT2B2M1QEH | SWITCH PUSHBUTTON DPDT 1A 9V | Standard | DPDT | On-Mom | 1A (DC) | ![]() |