Print Print this page
 
Schroff
ratiopacPRO Empty Cases
Wakefield-Vette
FMC and PMC Series
 
Weidmüller
Klippon® K Series
  • Images

FMC and PMC Series

Aluminum Box Components

Wakefield-Vette

The FMC and PMC Series Mezzanine Cards describes a specification of I/O mezzanine modules in conjunction with FPGA or another device with configurable I/O capability. The design allows use on any industry standard slot card with form factors such as VME, VPX, CompactPCI, AdvancedTCA, MicroTCA, PCI, PXI, and many others.

Specifications
  • Material:Aluminum
  • Type:Bezel
Parts

View in Parametric Search

FMC-BEZEL-KIT-01FMC-BEZEL-KIT-01ALUMINUM FMC BEZEL KIT (1050117-Bezel--0.659" L x 0.500" W x 2.404" H (16.75mm x 12.70mm x 61.00mm)RoHS
PMC-BEZEL-KIT-01PMC-BEZEL-KIT-01ALUMINUM PMC BEZEL KIT (1050056-Bezel--0.659" L x 0.500" W x 2.913" H (16.75mm x 12.70mm x 74.00mm)RoHS

View in Parametric Search