Print Print this page
 
Samtec Inc.
FJH Series
TE Connectivity AMP Connectors
Flexstrip Cables
 
Wurth Electronics Inc.
Flat Flex Cables

Flexstrip Cables

Flat Flex Cable

TE Connectivity AMP Connectors

Flexstrip jumpers offer a flat conductor construction that provides unrivalled flexibility and resistance against vibration and high flexing cycles. Especially in applications that require a reliable high performance interconnect, the Flexstrip jumpers can be repeatedly flexed without failure.

Features
  • Versatile and highly flexible board to board jumper system
  • Provides connections between PCBs, within a piece of equipment without wire stripping or preparation
Applications:
  • Computers
  • Handheld terminals
  • Bar code readers
  • Printers
  • Consumer devices
  • Automotive
  • Industrial machinery
  • Household appliances
Specifications
  • Cable Type:Flexstrip
  • Number of Conductors:2 ~ 20
Parts

View in Parametric Search

FST-21A-3FST-21A-3CABLE FLXSTRP 3POS 2.54MM 1" Flexstrip30.100" (2.54mm)1.000" (25.40mm)RoHS
2-1474644-72-1474644-7CABLE FLXSTRP 4POS 2.54MM 1" Flexstrip40.100" (2.54mm)1.000" (25.40mm)RoHS
5-1474644-05-1474644-0CABLE FLXSTRP 4POS 2.54MM 2" Flexstrip40.100" (2.54mm)2.000" (50.80mm)RoHS
2-6447164-72-6447164-7CABLE FLXSTRP 8POS 1.27MM 2" Flexstrip80.050" (1.27mm)2.000" (50.80mm)RoHS
1832785-11832785-1CABLE FLXSTRP 12POS 2.00MM 0.9" Flexstrip120.079" (2.00mm)0.900" (22.86mm)RoHS
9-6474612-49-6474612-4CABLE FLXSTRP 8POS 2.54MM 2" Flexstrip80.100" (2.54mm)2.000" (50.80mm)RoHS
4-1474654-84-1474654-8CABLE FLXSTRP 11POS 2.54MM 1" Flexstrip110.100" (2.54mm)1.000" (25.40mm)RoHS
5-1437186-05-1437186-0CABLE FLXSTRP 5POS 2.54MM 1" Flexstrip50.100" (2.54mm)1.000" (25.40mm)RoHS
7-6437144-07-6437144-0CABLE FLXSTRP 6POS 2.54MM 3" Flexstrip60.100" (2.54mm)3.000" (76.20mm)RoHS
5-6447163-25-6447163-2CABLE FLXSTRP 16POS 2.54MM 1" Flexstrip160.100" (2.54mm)1.000" (25.40mm)RoHS
6-6437144-26-6437144-2CABLE FLXSTRP 8POS 2.54MM 3" Flexstrip80.100" (2.54mm)3.000" (76.20mm)RoHS
FST-22A-5FST-22A-5CABLE FLXSTRP 5POS 2.54MM 2" Flexstrip50.100" (2.54mm)2.000" (50.80mm)RoHS
1-1474654-21-1474654-2CABLE FLXSTRP 16POS 2.54MM 2" Flexstrip160.100" (2.54mm)2.000" (50.80mm)RoHS
FST-21A-16FST-21A-16CABLE FLXSTRP 16POS 2.54MM 1" Flexstrip160.100" (2.54mm)1.000" (25.40mm)RoHS
6-1474654-06-1474654-0CABLE FLXSTRP 12POS 2.54MM 4" Flexstrip120.100" (2.54mm)4.000" (101.60mm)RoHS
6-1437189-36-1437189-3CABLE FLXSTRP 5POS 2.54MM 4" Flexstrip50.100" (2.54mm)4.000" (101.60mm)RoHS
3-1474644-83-1474644-8CABLE FLXSTRP 14POS 2.54MM 4" Flexstrip140.100" (2.54mm)4.000" (101.60mm)RoHS
FST-23A-5FST-23A-5CABLE FLXSTRP 5POS 2.54MM 3" Flexstrip50.100" (2.54mm)3.000" (76.20mm)RoHS
2-1474644-82-1474644-8CABLE FLXSTRP 14POS 2.54MM 2" Flexstrip140.100" (2.54mm)2.000" (50.80mm)RoHS
FSP-22A-2FSP-22A-2CABLE FLXSTRP 2POS 2.54MM 2" Flexstrip20.100" (2.54mm)2.000" (50.80mm)RoHS
FST-21A-2FST-21A-2CABLE FLXSTRP 2POS 2.54MM 1" Flexstrip20.100" (2.54mm)1.000" (25.40mm)RoHS
2205094-12205094-1CABLE FLXSTRP 3POS 2.00MM 2.5" Flexstrip30.079" (2.00mm)2.500" (63.50mm)RoHS
FSP-22A-4FSP-22A-4CABLE FLXSTRP 4POS 2.54MM 2" Flexstrip40.100" (2.54mm)2.000" (50.80mm)RoHS
FST-21A-4FST-21A-4CABLE FLXSTRP 4POS 2.54MM 1" Flexstrip40.100" (2.54mm)1.000" (25.40mm)RoHS
FSP-21A-8FSP-21A-8CABLE FLXSTRP 8POS 2.54MM 1" Flexstrip80.100" (2.54mm)1.000" (25.40mm)RoHS
FST-21A-6FST-21A-6CABLE FLXSTRP 6POS 2.54MM 1" Flexstrip60.100" (2.54mm)1.000" (25.40mm)RoHS
FSP-22A-12FSP-22A-12CABLE FLXSTRP 12POS 2.54MM 2" Flexstrip120.100" (2.54mm)2.000" (50.80mm)RoHS
FSK-11A-20FSK-11A-20CABLE FLXSTRP 20POS 1.27MM 1" Flexstrip200.050" (1.27mm)1.000" (25.40mm)RoHS
FST-21A-13FST-21A-13CABLE FLXSTRP 13POS 2.54MM 1" Flexstrip130.100" (2.54mm)1.000" (25.40mm)RoHS
2205086-12205086-1CABLE FLXSTRP 5POS 1.27MM 0.5" Flexstrip50.050" (1.27mm)0.500" (12.70mm)RoHS
3-1474654-63-1474654-6CABLE FLXSTRP 2POS 2.54MM 1" Flexstrip20.100" (2.54mm)1.000" (25.40mm)RoHS

View in Parametric Search