AUD | USD
Print Print this page
 
Segger Microcontroller Systems
FLASHER ISP Programmers
Segger Microcontroller Systems
Flasher Portable PLUS—The Mobile Flash Programmer
 
Segger Microcontroller Systems
J-LINK and J-TRACE JTAG Emulators
  • Images

Flasher Portable PLUS—The Mobile Flash Programmer

Flasher Portable PLUS—The Mobile Flash Programmer

Segger Microcontroller Systems

Flasher Portable PLUS can be powered by its internal rechargeable battery or USB. Use the integrated 1, 8-inch display to review your firmware and programming status. Initial setup/preparation for stand-alone mode operation is done via the J-Flash software, also used by other Flasher models, which requires a PC running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista, Windows 7, Windows 8 or Windows 10. Flasher Portable PLUS also supports having up to eight configurations/image files stored on the Flasher, so one unit can be used for different targets, versions or configurations. Proper image selection is done by simply clicking a button. The currently selected image is displayed.

Specifications
  • Contents:Board(s), Cable(s)
  • For Use With/Related Products:ARM®, Cortex®, PowerPC, RX
  • Type:Programmer (In-Circuit/In-System)
Parts