AUD | USD
Print Print this page
 
Segger Microcontroller Systems
8.08.28 J-Link PLUS
Segger Microcontroller Systems
FLASHER ISP Programmers
 
Segger Microcontroller Systems
Flasher Portable PLUS—The Mobile Flash Programmer
  • Images

FLASHER ISP Programmers

Flash programming solutions for a variety of CPUs

Segger Microcontroller Systems

The Flasher family eases the implementation into a production site by allowing the flash programming to be triggered manually or remotely.

Product Description

For production environments, Segger provides flash programming solutions for a variety of CPUs. The “Flasher” family eases the implementation into a production site by allowing the flash programming to be triggered manually or remotely. These Flasher devices are programming tools for microcontrollers with on-chip or external Flash memory and the specified MCU core. They are designed for programming flash targets with J-Flash software or stand-alone.

Flasher ARM is a programming tool for microcontrollers with on-chip or external Flash memory and ARM core. Flasher ARM is designed for programming flash targets with the J-Flash software or stand-alone.

Flasher 5 is a programming tool for ST9 and Renesas M16C/20, M16C/62, M16C/80, M32C, R8C, R32C, M38 and M79 series of flash microcontrollers in serial mode (1.5 MByte FLASH to store target program, remote control functions for automated testers).

Flasher ST7 is a programming tool for ST7 series of flash microcontrollers.

Flasher STM8 is a programming tool for STM8 series of flash microcontrollers.

Features
Flasher ARM
  • Stand-alone JTAG/SWD programmer (Once set up, Flasher can be controlled without the use of PC program)
  • Support for ARM 7/9 and Cortex®-M3
  • Ethernet interface
  • No power supply required, powered through USB
Flasher 5
  • Serial (in target) programming supported
  • PC program allows batch mode processing for usage in automated test systems
  • Once set up, Flasher can be controlled without the use of PC program
Flasher ST7
  • Small, compact housing
  • Easy to use windows program
  • 512 KByte internal Flash memory to store target program
Flasher STM8
  • All STM8 devices can be programmed
  • Integrated optical isolation between host and target system
  • Full duplex 100Mbit Ethernet interface
  • 128 MB internal flash memory to store target program
Specifications
  • Type:Programmer (In-Circuit/In-System)
    Parts

    View in Parametric Search

    5.07.01 FLASHER ARM5.07.01 FLASHER ARMPROGRAMMER JTAG FOR ARM CORES Programmer (In-Circuit/In-System)ARM7®, ARM9®, Cortex®Board(s)RoHS
    5.04.01 FLASHER ST75.04.01 FLASHER ST7PROGRAMMING TOOL FOR ST7 MCU Programmer (In-Circuit/In-System)ST7 MCUsBoard(s)RoHS
    5.09.01 FLASHER STM85.09.01 FLASHER STM8PROGRAMMING TOOL FOR STM8 Programmer (In-Circuit/In-System)STM8Board(s), Cable(s)RoHS

    View in Parametric Search