AUD | USD
Print Print this page
 
Hirose Electric Co Ltd
IT-P Series
JAE Electronics
FI Series
 
JAE Electronics
IL-Y Series
Features
Applications:
  • Notebook PCs
  • VCRs
  • Mobile Phones
Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin or Tin-Alloy
  • Contact Material:Copper Alloy
  • Contact Type:Male Pin
  • Current Rating (Amps):1A per Contact
  • Fastening Type:Friction Lock
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 41
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-40°C ~ 80°C
  • Pitch - Mating:0.049" (1.25mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:200V
Parts

View in Parametric Search

FI-S20P-HFE-E1500FI-S20P-HFE-E1500CONN HEADER SMD R/A 20POS 1.25MMReceptacleMale Pin0.049" (1.25mm)20RoHS
FI-SE20P-HFEFI-SE20P-HFECONN HEADER SMD R/A 20POS 1.25MMReceptacleMale Pin0.049" (1.25mm)20RoHS
FI-SEB20P-HFEFI-SEB20P-HFECONN HEADER BRD EDGE 20P 1.25MM ReceptacleMale Pin0.049" (1.25mm)20RoHS
FI-W7P-HFEFI-W7P-HFECONN HEADER SMD R/A 7POS 1.25MM ReceptacleMale Pin0.049" (1.25mm)7RoHS
FI-S20P-HFEFI-S20P-HFECONN HEADER SMD R/A 20POS 1.25MMReceptacleMale Pin0.049" (1.25mm)20RoHS
FI-W11P-HFEFI-W11P-HFECONN HEADER SMD R/A 11POS 1.25MMReceptacleMale Pin0.049" (1.25mm)11RoHS
FI-W17P-HFEFI-W17P-HFECONN HEADER SMD R/A 17POS 1.25MMReceptacleMale Pin0.049" (1.25mm)17RoHS
FI-S30P-HFEFI-S30P-HFECONN HEADER SMD R/A 30POS 1.25MMReceptacleMale Pin0.049" (1.25mm)30RoHS
FI-W41P-HFEFI-W41P-HFECONN HEADER SMD R/A 41POS 1.25MMReceptacleMale Pin0.049" (1.25mm)41RoHS
FI-SEB20P-HF13EFI-SEB20P-HF13ECONN HEADER BRD EDGE 20P 1.25MM ReceptacleMale Pin0.049" (1.25mm)20RoHS
FI-W21P-HFE-E1500FI-W21P-HFE-E1500CONN HEADER SMD R/A 21POS 1.25MMReceptacleMale Pin0.049" (1.25mm)21RoHS
FI-S10P-HFEFI-S10P-HFECONN HEADER SMD R/A 10POS 1.25MMReceptacleMale Pin0.049" (1.25mm)10RoHS
FI-W15P-HFEFI-W15P-HFECONN HEADER SMD R/A 15POS 1.25MMReceptacleMale Pin0.049" (1.25mm)15RoHS
FI-S25P-HFEFI-S25P-HFECONN HEADER SMD R/A 25POS 1.25MMReceptacleMale Pin0.049" (1.25mm)25RoHS
FI-W31P-HFEFI-W31P-HFECONN HEADER SMD R/A 31POS 1.25MMReceptacleMale Pin0.049" (1.25mm)31RoHS
FI-WE31P-HFEFI-WE31P-HFECONN HEADER SMD R/A 31POS 1.25MMReceptacleMale Pin0.049" (1.25mm)31RoHS
FI-S6P-HFE-E1500FI-S6P-HFE-E1500CONN HEADER SMD R/A 6POS 1.25MM ReceptacleMale Pin0.049" (1.25mm)6RoHS
FI-W15P-HFE-E1500FI-W15P-HFE-E1500CONN HEADER SMD R/A 15POS 1.25MMReceptacleMale Pin0.049" (1.25mm)15RoHS
FI-SE20P-HFE-E3000FI-SE20P-HFE-E3000CONN HEADER SMD R/A 20POS 1.25MMReceptacleMale Pin0.049" (1.25mm)20RoHS
FI-S8P-HFEFI-S8P-HFECONN HEADER SMD R/A 8POS 1.25MM ReceptacleMale Pin0.049" (1.25mm)8RoHS
FI-S2P-HFEFI-S2P-HFECONN HEADER SMD R/A 2POS 1.25MM ReceptacleMale Pin0.049" (1.25mm)2RoHS
FI-S4P-HFEFI-S4P-HFECONN HEADER SMD R/A 4POS 1.25MM ReceptacleMale Pin0.049" (1.25mm)4RoHS
FI-S5P-HFEFI-S5P-HFECONN HEADER SMD R/A 5POS 1.25MM ReceptacleMale Pin0.049" (1.25mm)5RoHS
FI-W21P-HFEFI-W21P-HFECONN HEADER SMD R/A 21POS 1.25MMReceptacleMale Pin0.049" (1.25mm)21RoHS
FI-WE41P-HFEFI-WE41P-HFECONN HEADER SMD R/A 41POS 1.25MMReceptacleMale Pin0.049" (1.25mm)41RoHS
FI-W9P-HFEFI-W9P-HFECONN HEADER SMD R/A 9POS 1.25MM ReceptacleMale Pin0.049" (1.25mm)9RoHS
FI-S3P-HFEFI-S3P-HFECONN HEADER SMD R/A 3POS 1.25MM ReceptacleMale Pin0.049" (1.25mm)3RoHS
FI-S6P-HFEFI-S6P-HFECONN HEADER SMD R/A 6POS 1.25MM ReceptacleMale Pin0.049" (1.25mm)6RoHS

View in Parametric Search

Associated Product
JAE Electronics FI-SE20ME
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Free Hanging, Panel Mount
JAE Electronics FI-S8S
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch