Print Print this page
 
Phoenix Contact
EMM Series
Phoenix Contact
EX-I Series
 
Seeed Technology Co., Ltd
Dual H-Bridge
  • Images

EX-I Series

Solenoid Driver

Phoenix Contact

Ex I solenoid driver for controlling Ex i solenoid valves, alarm modules or LEDs installed in Ex areas. Current limitation at 58 mA. For gases, up to Group II B, loop-powered, electrical isolation, SIL 3.

Features
  • Mechanically compatible with the DIN rail connector
  • Various output characteristic curves compatible with standard solenoid valves
  • Loop-powered: the required power is supplied via the control signal on the input side
  • Up to SIL 3 according to EN 61508
  • 2-way electrical isolation
Specifications
  • Control / Drive Type:Solenoid
  • Current - Output:0.04A ~ 0.05A
  • For Use With/Related Products:EX-I Series
  • Motor Type:Solenoid
  • Mounting Type:DIN Rail
  • Number of Motors:1
  • Operating Temperature:-20°C ~ 55°C
  • Type:Module
  • Voltage - Load:10.5V ~ 12.9V
  • Voltage - Supply:Loop Power
  • Wattage - Load:1.4W
  • Weight:0.308 lb (140g)
Parts

View in Parametric Search

28656092865609SOLENOID DRIVER 0.04A 10.5V LOADModuleSolenoidSolenoid1RoHS
28655152865515SOLENOID DRIVER 0.05A 12.9V LOADModuleSolenoidSolenoid1RoHS

View in Parametric Search