AUD | USD
Print Print this page
 
Infineon Technologies
AURIX™ TC3x7 Evaluation Kits
Infineon Technologies
EVALM5IMZ120RSICTOBO1 Motor Drives Inverter Board with CoolSiC™ MOSFET in TO247 Package
 
Infineon Technologies
ISO1H811G Evaluation Board

EVALM5IMZ120RSICTOBO1 Motor Drives Inverter Board with CoolSiC™ MOSFET in TO247 Package

EVALM5IMZ120RSICTOBO1 Motor Drives Inverter Board with CoolSiC™ MOSFET in TO247 Package

Infineon Technologies

EVAL-M5-IMZ120R-SIC is a 3-phase inverter board for motor drive applications implemented with our CoolSiC™ MOSFETs. For operating it, a control board equipped with the M5 32-pin interface connector such as the XMC DriveCard 4400 is needed. Jointly they feature and demonstrate usage of Silicon Carbide MOSFETs in this application. The evaluation board was developed to support customers during their first steps designing applications with the CoolSiC™ MOSFET 1200 V in discrete packages, such as the IMW120R045M1, and EiceDRIVER™ 1200 V isolated gate driver 1EDI20H12AH. The assembled discrete has a rated blocking voltage of 1200 V at a typical on-state resistance of 45mΩ and the board supports all CoolSiC™ MOSFETs in 3pin and 4pin TO247 packages.

Specifications
  • Function:MOSFET
  • Supplied Contents:Board(s)
  • Type:Interface
  • Utilized IC / Part:M5IMZ120RSIC
Parts