Print Print this page
 
Schmartboard, Inc.
P8X32A Propeller Propeller™ MCU 32-Bit Embedded Evaluation Board
Seeed Technology Co., Ltd
Espruino Board v1.4
 
Seeed Technology Co., Ltd
MT3620 Mini Development Board
  • Images

Espruino Board v1.4

102990148 Espruino Board v1.4

Seeed Technology Co., Ltd

The Espruino is a small computer that anyone can use to control things around them. Its JavaScript interpreter gives you instant feedback so that you can experiment and develop whatever your level of experience. Even if you have never written code before, you can still use the graphical code editor to write programs without typing a single word.

Features
  • Works on Windows, Linux, MacOS and Android (via Bluetooth or USB OTG)
  • Less than half the size of a business card 54mm x 41mm
  • Using the popular JavaScript language, Espruino supports Strings, Maps, Objects, and Dynamic Arrays right out of the box
  • 72Mhz ARM microcontroller with 256KB of Flash memory and 48KB of RAM
  • Micro USB connector, Micro SD card connector, and a JST Battery connector with a wide input voltage range of 3.6V to 15V
  • Red, Green and Blue LEDs, with 2 pushbuttons (one of which is reset by default)
  • Solder an HC-05 Bluetooth module (not included) directly onto the board and program, and debug Espruino wirelessly
  • 44 GPIO pins on a 0.1" pin spacing, with 26 PWM pins, 16 ADC pins, 5 USARTs, 3 SPI, 2 I²C and 2 DACs
  • Power Consumption:35mA run, 12mA sleep, <0.05mA in deep sleep
  • Prototype area, which can be, used for servo headers, wireless modules and SOIC surface mount parts such as motor drivers
  • Built in drivers for the TI CC3000 WiFi and WIZnet W5500 Ethernet modules (not included), as well as a graphics library with vector font Open Source software and hardware
  • Espruino Website with full documentation, many tutorials, and an active forum
  • CE and RoHS Compliant
  • On-chip RTC with external 32kHz Oscillator
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:ARM® Cortex®-M3
  • Mounting Type:Fixed
  • Platform:Espruino V1.4
  • Type:MCU 32-Bit
  • Utilized IC / Part:STM32F103
Parts
Associated Product
STMicroelectronics STM32 F1
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M3