AUD | USD
Print Print this page
 
Micro Commercial Co
ESDN Series
Micro Commercial Co
ESDPL Series
 
Micro Commercial Co
ESDSL Series

ESDPL Series

40W, Surface Mount, Single Channel TVS Diodes

Micro Commercial Co

The ESDPL Series features low clamping voltage and ultra low capacitance.

Specifications
  • Applications:General Purpose
  • Bidirectional Channels:1
  • Capacitance @ Frequency:0.15pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):3A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Package / Case:0201 (0603 Metric)
  • Power - Peak Pulse:40W
  • Power Line Protection:No
  • Supplier Device Package:0201-A
  • Type:Zener
  • Voltage - Breakdown (Min):6.5V
  • Voltage - Clamping (Max) @ Ipp:15V
  • Voltage - Reverse Standoff (Typ):5.5V (Max)
Parts