AUD | USD
Print Print this page
 
Micro Commercial Co
ESDLC Series
Micro Commercial Co
ESDN Series
 
Micro Commercial Co
ESDPL Series

ESDN Series

1620W, Surface Mount. Single Channel, TVS Diodes

Micro Commercial Co

Specifications
  • Applications:General Purpose
  • Bidirectional Channels:1
  • Capacitance @ Frequency:300pF @ 1MHz (Max)
  • Current - Peak Pulse (10/1000µs):120A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C (TJ)
  • Package / Case:SC-76, SOD-323
  • Power - Peak Pulse:1620W
  • Power Line Protection:No
  • Supplier Device Package:SOD-323
  • Type:Zener
  • Voltage - Breakdown (Min):6V
  • Voltage - Clamping (Max) @ Ipp:13.5V
  • Voltage - Reverse Standoff (Typ):5V (Max)
Parts