AUD | USD
Print Print this page
 
Micro Commercial Co
ESDH Series
Micro Commercial Co
ESDLC Series
 
Micro Commercial Co
ESDN Series

ESDLC Series

Surface Mount, Single Channel, TVS Diodes

Micro Commercial Co

Specifications
  • Applications:General Purpose
  • Bidirectional Channels:1
  • Current - Peak Pulse (10/1000µs):5A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C (TJ)
  • Power - Peak Pulse:75W ~ 100W
  • Power Line Protection:No
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):5.4V ~ 13.3V
  • Voltage - Clamping (Max) @ Ipp:15V ~ 20V
  • Voltage - Reverse Standoff (Typ):5V (Max) ~ 12V (Max)
Parts