AUD | USD
Print Print this page
 
Micro Commercial Co
ESD2471 Series
Micro Commercial Co
ESDH Series
 
Micro Commercial Co
ESDLC Series
  • Images

ESDH Series

300W, Surface Mount, Single Channel, TVS Diodes

Micro Commercial Co

The ESDH Series ultra low clamping voltage and low operating voltage.

Datasheets:
Specifications
  • Applications:General Purpose
  • Capacitance @ Frequency:160pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):22A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C (TJ)
  • Package / Case:SC-79, SOD-523
  • Power - Peak Pulse:300W
  • Power Line Protection:No
  • Supplier Device Package:SOD-523
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):6V
  • Voltage - Clamping (Max) @ Ipp:14V
  • Voltage - Reverse Standoff (Typ):5V (Max)
Parts