AUD | USD
Print Print this page
 
Micro Commercial Co
ESD24 Series
Micro Commercial Co
ESD2471 Series
 
Micro Commercial Co
ESDH Series

ESD2471 Series

1875W, Surface Mount, Single Channel, TVS Diodes

Micro Commercial Co

Specifications
  • Applications:General Purpose
  • Capacitance @ Frequency:200pF @ 1MHz (Max)
  • Current - Peak Pulse (10/1000µs):35A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C (TJ)
  • Package / Case:TO-247-3
  • Power - Peak Pulse:1875W
  • Power Line Protection:No
  • Supplier Device Package:TO-247
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):26.7V
  • Voltage - Clamping (Max) @ Ipp:53.5V
  • Voltage - Reverse Standoff (Typ):24V (Max)
Parts