AUD | USD
Print Print this page
 
Micro Commercial Co
ESD1524 Series
Micro Commercial Co
ESD24 Series
 
Micro Commercial Co
ESD2471 Series
  • Images

ESD24 Series

330W, Surface Mount, Single Channel, TVS Diodes

Micro Commercial Co

The ESD24 Series features excellent clamping capability and low leakage.

Datasheets:
Features
  • Low reverse clamping voltage
Specifications
  • Applications:General Purpose
  • Capacitance @ Frequency:36pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):7.5A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Package / Case:SC-79, SOD-523
  • Power - Peak Pulse:330W
  • Power Line Protection:No
  • Supplier Device Package:SOD-523
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):26.7V
  • Voltage - Clamping (Max) @ Ipp:44V
  • Voltage - Reverse Standoff (Typ):24V (Max)
Parts