AUD | USD
Print Print this page
 
Micro Commercial Co
ESD0512 Series
Micro Commercial Co
ESD1524 Series
 
Micro Commercial Co
ESD24 Series

ESD1524 Series

160W, Surface Mount, Single Channel, TVS Diodes

Micro Commercial Co

Specifications
  • Applications:General Purpose
  • Bidirectional Channels:1
  • Capacitance @ Frequency:13pF @ 1MHz (Max)
  • Current - Peak Pulse (10/1000µs):5A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TJ)
  • Package / Case:SC-76, SOD-323
  • Power - Peak Pulse:160W
  • Power Line Protection:No
  • Supplier Device Package:SOD-323
  • Type:Zener
  • Voltage - Breakdown (Min):17.1V
  • Voltage - Clamping (Max) @ Ipp:35V
  • Voltage - Reverse Standoff (Typ):15V (Max)
Parts