AUD | USD
Print Print this page
 
Micro Commercial Co
ESD Series
Micro Commercial Co
ESD0512 Series
 
Micro Commercial Co
ESD1524 Series

ESD0512 Series

200W, Surface Mount, Single Channel, TVS Diodes

Micro Commercial Co

Specifications
  • Applications:General Purpose
  • Bidirectional Channels:1
  • Capacitance @ Frequency:30pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):10A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-65°C ~ 150°C (TJ)
  • Package / Case:0402 (1006 Metric)
  • Power - Peak Pulse:200W
  • Power Line Protection:No
  • Supplier Device Package:DFN1006-2
  • Type:Zener
  • Voltage - Breakdown (Min):11V
  • Voltage - Clamping (Max) @ Ipp:20V (Typ)
  • Voltage - Reverse Standoff (Typ):5V (Max)
Parts