AUD | USD
Print Print this page
 
Seeed Technology Co., Ltd
USB To Uart 5V/3V3 Board
Segger Microcontroller Systems
embOS/IP Switch Board
 
Segger Microcontroller Systems
emPower-USB-Host Board
  • Images

embOS/IP Switch Board

6.70.00 EMBOS/IP SWITCH BOARD - embOS/IP Switch Board

Segger Microcontroller Systems

The embOS/IP Switch Board is intended to be mainly a demonstrator board for the Tail Tagging add-on of SEGGER’s embedded IP stack embOS/IP. Micrel/Microchip has developed switches which can expand one physical port into 1+n ports, supported by the so-called Tail Tagging mode. This enhancement allows to establish multiple physical external ports when only one physical Ethernet port is available on the CPU - by choosing another PHY. The board features an NXP Kinetis K66 CPU, Micrel/Microchip switch PHY KSZ8794CNX with three usable Ethernet ports and a J-Link OB debug probe.

Specifications
  • Embedded:Yes, MCU, 32-Bit
  • Function:Ethernet
  • Secondary Attributes:On-Board LEDs
  • Supplied Contents:Board(s)
  • Type:Interface
  • Utilized IC / Part:KSZ8794CNX
Parts