Print Print this page
 
Everlight Electronics Co Ltd
EL06xx Series
Everlight Electronics Co Ltd
EL26xx Series
 
Everlight Electronics Co Ltd
ELM6xx Series
  • Images

EL26xx Series

High Speed 10Mbit/s Logic Gate Photocoupler

Everlight Electronics Co Ltd

The EL26xx consists of an infrared emitting diode optically coupled to a high speed integrated photo detector logic gate with a strobable output.

Features
  • High speed 10Mbit/s
  • Guaranteed performance from -40 to 85°C
  • Logic gate output
  • High isolation voltage between input and output
Applications
  • Ground loop elimination
  • LSTTL to TTL, LSTTL or 5 volt CMOS
  • Line receiver, data transmission
  • Data multiplexing
  • Switching power supplies
  • Pulse transformer replacement
  • Computer peripheral interface
Specifications
  • Common Mode Transient Immunity (Min):5kV/µs
  • Current - DC Forward (If) (Max):50mA
  • Current - Output / Channel:50mA
  • Data Rate:10Mbps
  • Input Type:DC
  • Inputs - Side 1/Side 2:1/0
  • Mounting Type:Through Hole
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:Open Collector
  • Package / Case:8-DIP (0.300", 7.62mm)
  • Packaging:Tube
  • Propagation Delay tpLH / tpHL (Max):75ns, 75ns
  • Rise / Fall Time (Typ):40ns, 10ns
  • Supplier Device Package:8-DIP
  • Voltage - Forward (Vf) (Typ):1.4V
  • Voltage - Isolation:5000Vrms
  • Voltage - Supply:7V
Parts