AUD | USD
Print Print this page
 
Panasonic Electric Works
APS1551 Series
Everlight Electronics Co Ltd
EL06xx Series
 
Everlight Electronics Co Ltd
EL26xx Series
  • Images

EL06xx Series

High Speed 10Mbit/s Logic Gate Photocoupler

Everlight Electronics Co Ltd

The EL0600 and EL0601 devices each consists of an infrared emitting diode optically coupled to a high speed integrated photo detector logic gate with a strobable output.

Datasheets:
Product Description

The EL0600 and EL0601 devices each consists of an infrared emitting diode optically coupled to a high speed integrated photo detector logic gate with a strobable output.

The devices are packaged in an 8-pin small outline package which conforms to the standard SO8 footprint.

Features
  • High speed 10Mbit/s
  • Guaranteed performance from -40°C to 85°C
  • Wide operating temperature range of -40°C to 100°C
  • Logic gate output
  • High isolation voltage between input and output (Viso=3750 V rms )
    • Applications
      • Ground loop elimination
      • LSTTL to TTL, LSTTL or 5 volt CMOS
      • Line receiver, data transmission
      • Data multiplexing
      • Switching power supplies
      • Pulse transformer replacement
      • Computer peripheral interface
    Specifications
    • Current - DC Forward (If) (Max):20mA
    • Current - Output / Channel:50mA
    • Data Rate:10Mbps
    • Input Type:DC
    • Inputs - Side 1/Side 2:1/0
    • Mounting Type:Surface Mount
    • Number of Channels:1
    • Operating Temperature:-40°C ~ 100°C
    • Output Type:Open Collector
    • Package / Case:8-SOIC (0.154", 3.90mm Width)
    • Propagation Delay tpLH / tpHL (Max):75ns, 75ns
    • Rise / Fall Time (Typ):30ns, 10ns
    • Supplier Device Package:8-SOP
    • Voltage - Forward (Vf) (Typ):1.4V
    • Voltage - Isolation:3750Vrms
    • Voltage - Supply:7V
    Parts