AUD | USD
Print Print this page
 
Knowles
ED/FED Series
Knowles
EH/FEH Series
 
Knowles
FK Series
  • Images

EH/FEH Series

High Performance Audio Products, Specialty Speakers, Magnetic, Balanced Armature, End Port

Knowles

EH Series speakers are approximately 2/3 the size of ED speakers and may be used for small radio communication earphones where ED size does not meet package requirements.

Features
  • Balanced armature, magnetic technology to give high efficiency, stability and reliability
  • High sensitivity
  • Various responses, including standard, damped and modified
  • Low distortion
  • Self- shielded for low magnetic radiation
Applications :
  • Small radio communication earphones
Specifications
  • Frequency Range:200Hz
  • Height - Seated (Max):0.120" (3.05mm)
  • Port Location:Side
  • Shape:Rectangular
  • Size / Dimension:0.204" L x 0.140" W (5.18mm x 3.55mm)
  • Technology:Magnetic
  • Termination:Solder Pads
  • Type:Receiver, Balanced Armature
Parts