Print Print this page
 
On Shore Technology Inc.
ED130 Series
On Shore Technology Inc.
ED950 and EDZ950 Series
 
On Shore Technology Inc.
EDSTL130 Series

ED950 and EDZ950 Series

Two-Piece Terminal Blocks

On Shore Technology Inc.

The ED950 and EDZ950 Series plugs modular design guarantees maximum stability.

Datasheets:
Product Description

On Shore Technology's two piece connector systems have decisive advantages. They can be rapidly dismantled for purpose of repairs and servicing, they avoid any mix up with connections and secondary printed circuit boards can be extended with ease. The carefully chosen combination of materials and the high quality finish mean minimal voltage loss even after repeated plugging.

Features
  • Vice type connection
  • Field convenience
  • Allows for easy servicing of PCB
Applications:
  • Computer
  • Communications
  • Controls
  • Energy
  • Industrial
  • Medical
  • Security
Specifications
  • Color:Green
  • Contact Material:Copper
  • Current - UL:15A
  • Housing Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Levels:1
  • Number of Positions:2 ~ 24
  • Operating Temperature:-30°C ~ 105°C
  • Packaging:Bulk
  • Positions Per Level:2 ~ 24
  • Termination Style:Screw
  • Torque - Screw:0.5 Nm (4.4 Lb-In)
  • Type:Plug, Female Sockets
  • Voltage - UL:300V
  • Wire Gauge or Range - AWG:12-22 AWG
  • Wire Gauge or Range - mm²:2.5mm²
  • Wire Strip Length:6mm
Parts

View in Parametric Search

EDZ950/2EDZ950/2TERM BLOCK PLUG 2POS STR 5.08MM BulkPlug, Female Sockets22RoHS
ED950/2ED950/2TERM BLOCK PLUG 2POS STR 5MM BulkPlug, Female Sockets22RoHS
EDZ950/3EDZ950/3TERM BLOCK PLUG 3POS STR 5.08MM BulkPlug, Female Sockets33RoHS
ED950/4ED950/4TERM BLOCK PLUG 4POS STR 5MM BulkPlug, Female Sockets44RoHS
EDZ950/4EDZ950/4TERM BLOCK PLUG 4POS STR 5.08MM BulkPlug, Female Sockets44RoHS
EDZ950/6EDZ950/6TERM BLOCK PLUG 6POS STR 5.08MM BulkPlug, Female Sockets66RoHS
ED950/6ED950/6TERM BLOCK PLUG 6POS STR 5MM BulkPlug, Female Sockets66RoHS
EDZ950/8EDZ950/8TERM BLOCK PLUG 8POS STR 5.08MM BulkPlug, Female Sockets88RoHS
ED950/12ED950/12TERM BLOCK PLUG 12POS STR 5MM BulkPlug, Female Sockets1212RoHS
ED950/3ED950/3TERM BLOCK PLUG 3POS STR 5MM BulkPlug, Female Sockets33RoHS
EDZ950/5EDZ950/5TERM BLOCK PLUG 5POS STR 5.08MM BulkPlug, Female Sockets55RoHS
ED950/5ED950/5TERM BLOCK PLUG 5POS STR 5MM BulkPlug, Female Sockets55RoHS
ED950/7ED950/7TERM BLOCK PLUG 7POS STR 5MM BulkPlug, Female Sockets77RoHS
EDZ950/7EDZ950/7TERM BLOCK PLUG 7POS STR 5.08MM BulkPlug, Female Sockets77RoHS
EDZ950/9EDZ950/9TERM BLOCK PLUG 9POS STR 5.08MM BulkPlug, Female Sockets99RoHS
ED950/10ED950/10TERM BLOCK PLUG 10POS STR 5MM BulkPlug, Female Sockets1010RoHS
EDZ950/10EDZ950/10TERM BLOCK PLUG 10POS STR 5.08MMBulkPlug, Female Sockets1010RoHS
EDZ950/12EDZ950/12TERM BLOCK PLUG 12POS STR 5.08MMBulkPlug, Female Sockets1212RoHS
EDZ950/16EDZ950/16TERM BLOCK PLUG 16POS STR 5.08MMBulkPlug, Female Sockets1616RoHS
EDZ950/20EDZ950/20TERM BLOCK PLUG 20POS STR 5.08MMBulkPlug, Female Sockets2020RoHS
EDZ950/24EDZ950/24TERM BLOCK PLUG 24POS STR 5.08MMBulkPlug, Female Sockets2424RoHS
ED950/8ED950/8TERM BLOCK PLUG 8POS STR 5MM BulkPlug, Female Sockets88RoHS
ED950/9ED950/9TERM BLOCK PLUG 9POS STR 5MM BulkPlug, Female Sockets99RoHS
EDZ950/11EDZ950/11TERM BLOCK PLUG 11POS STR 5.08MMBulkPlug, Female Sockets1111RoHS
ED950/14ED950/14TERM BLOCK PLUG 14POS STR 5MM BulkPlug, Female Sockets1414RoHS
EDZ950/14EDZ950/14TERM BLOCK PLUG 14POS STR 5.08MMBulkPlug, Female Sockets1414RoHS
ED950/16ED950/16TERM BLOCK PLUG 16POS STR 5MM BulkPlug, Female Sockets1616RoHS
ED950/18ED950/18TERM BLOCK PLUG 18POS STR 5MM BulkPlug, Female Sockets1818RoHS
EDZ950/18EDZ950/18TERM BLOCK PLUG 18POS STR 5.08MMBulkPlug, Female Sockets1818RoHS
ED950/24ED950/24TERM BLOCK PLUG 24POS STR 5MM BulkPlug, Female Sockets2424RoHS

View in Parametric Search

Associated Product
On Shore Technology Inc. EDSTLZ975/3
Category: Interconnect, Wire-Connectors-Terminal Blocks-Headers, Plugs, Sockets
On Shore Technology Inc. EDSTL950 and EDSTLZ950 Series
Category: Interconnect, Wire-Connectors-Terminal Blocks-Headers, Plugs, Sockets
On Shore Technology Inc. EDSTL955 and EDSTLZ955 Series
Category: Interconnect, Wire-Connectors-Terminal Blocks-Headers, Plugs, Sockets