Print Print this page
 
Omron Electronics Inc-EMC Div
XW4 Series
On Shore Technology Inc.
ED1100 and EDZ1100 Series
 
On Shore Technology Inc.
ED130 Series

ED1100 and EDZ1100 Series

Two-Piece Terminal Blocks

On Shore Technology Inc.

The ED1100 and EDZ1100 Series plugs modular design guarantees maximum stability.

Product Description

On Shore Technology's two piece connector systems have decisive advantages. They can be rapidly dismantled for purpose of repairs and servicing, they avoid any mix up with connections and secondary printed circuit boards can be extended with ease. The carefully chosen combination of materials and the high quality finish mean minimal voltage loss even after repeated plugging.

Features
  • Vice type connection
  • Field convenience
  • Allows for easy servicing of PCB
Applications:
  • Computer
  • Communications
  • Controls
  • Energy
  • Industrial
  • Medical
  • Security
Specifications
  • Color:Green
  • Contact Material:Copper Tin Alloy
  • Current - UL:15A
  • Dielectric Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Levels:1
  • Number of Positions:2 ~ 16
  • Operating Temperature:-30°C ~ 105°C
  • Packaging:Bulk
  • Positions Per Level:2 ~ 16
  • Termination Style:Screw
  • Torque - Screw:0.5 Nm (4.4 Lb-In)
  • Type:Plug, Female Sockets
  • Voltage - UL:300V
  • Wire Gauge or Range - AWG:10-22 AWG
  • Wire Gauge or Range - mm²:2.5mm²
  • Wire Strip Length:7mm
Parts

View in Parametric Search

ED1100/2ED1100/2TERM BLOCK PLUG 2POS 90DEG 5MM BulkPlug, Female Sockets22RoHS
EDZ1100/3EDZ1100/3TERM BLOCK PLUG 3POS 5.08MM BulkPlug, Female Sockets33RoHS
EDZ1100/4EDZ1100/4TERM BLOCK PLUG 4POS 5.08MM BulkPlug, Female Sockets44RoHS
EDZ1100/6EDZ1100/6TERM BLOCK PLUG 6POS 5.08MM BulkPlug, Female Sockets66RoHS
EDZ1100/8EDZ1100/8TERM BLOCK PLUG 8POS 5.08MM BulkPlug, Female Sockets88RoHS
ED1100/3ED1100/3TERM BLOCK PLUG 3POS 90DEG 5MM BulkPlug, Female Sockets33RoHS
ED1100/4ED1100/4TERM BLOCK PLUG 4POS 90DEG 5MM BulkPlug, Female Sockets44RoHS
EDZ1100/5EDZ1100/5TERM BLOCK PLUG 5POS 5.08MM BulkPlug, Female Sockets55RoHS
ED1100/5ED1100/5TERM BLOCK PLUG 5POS 90DEG 5MM BulkPlug, Female Sockets55RoHS
EDZ1100/9EDZ1100/9TERM BLOCK PLUG 9POS 5.08MM BulkPlug, Female Sockets99RoHS
EDZ1100/16EDZ1100/16TERM BLOCK PLUG 16POS 5.08MM BulkPlug, Female Sockets1616RoHS
EDZ1100/2EDZ1100/2TERM BLOCK PLUG 2POS 5.08MM BulkPlug, Female Sockets22RoHS
ED1100/8ED1100/8TERM BLOCK PLUG 8POS 90DEG 5MM BulkPlug, Female Sockets88RoHS
EDZ1100/7EDZ1100/7TERM BLOCK PLUG 7POS 5.08MM BulkPlug, Female Sockets77RoHS
EDZ1100/14EDZ1100/14TERM BLOCK PLUG 14POS 5.08MM BulkPlug, Female Sockets1414RoHS

View in Parametric Search

Associated Product
On Shore Technology Inc. EDSTLZ975/3
Category: Interconnect, Wire-Connectors-Terminal Blocks-Headers, Plugs, Sockets
On Shore Technology Inc. EDSTL950 and EDSTLZ950 Series
Category: Interconnect, Wire-Connectors-Terminal Blocks-Headers, Plugs, Sockets
On Shore Technology Inc. EDSTL955 and EDSTLZ955 Series
Category: Interconnect, Wire-Connectors-Terminal Blocks-Headers, Plugs, Sockets