AUD | USD
Print Print this page
 
BECOM Systems GmbH
eCM-BF561
BECOM Systems GmbH
eCM-BF609
 
BECOM Systems GmbH
TCM-BF537
  • Images

eCM-BF609

Blackfin® Based System-on-Module

BECOM Systems GmbH

The Core Module eCM-BF609 is optimized for performance and parallel data processing. The module integrates processor, DDR2 SDRAM, flash, Ethernet PHY and power supply at a size of 44x33mm. It is based on the latest high performance dual-core processor ADSPBF609 from Analog Devices. The ADSP-BF609 integrates a co-processor unit to accelerate signal and image algorithms (i.e. for pre- and co-processing of video frames in ADAS applications). The eCM-BF609 is designed for industrial and commercial applications. It addresses 256MByte DDR2 SDRAM via its dedicated DDR2 interface and has an onboard SPI flash of 8MByte.

Specifications
  • Connector Type:Expansion 2 x 100
  • Core Processor:ADSP-BF609 (Dual Core)
  • Flash Size:8MB
  • Module/Board Type:MPU Core
  • Operating Temperature:-40°C ~ 85°C
  • RAM Size:256KB
  • Size / Dimension:1.73" x 1.3" (44mm x 33mm)
  • Speed:500MHz x 2
Parts