AUD | USD
Print Print this page
 
Advanced Energy
LXD26 Series
ERP Power, LLC
EBR Series
 
ERP Power, LLC
ESM Series
  • Images

EBR Series

Constant Current LED Drivers

ERP Power, LLC

Constant Current LED Drivers with Deep TRIAC/ELV Dimming (1 - 100%) and with Fast Startup Time

Features
  • 120 VAC or 220/230/240 VAC nominal input
  • Compatible with industry standard phase-cut dimmers: TRIAC (forward-phase or leading-edge) and ELV (reverse phase or trailing-edge)
  • Low acoustic noise of 20 dBA
  • Protections: output open load, over-current and short-circuit (hiccup), and over-temperature with auto recovery
  • IP20-rated case with silicon-based potting
Applications :
  • Recessed lighting (downlights)
  • Commercial and Residential lighting
  • Architectural lighting
Specifications
  • Approvals:CE, cURus
  • Current - Output (Max):700mA
  • Dimming:ELV, Triac
  • Efficiency:87%
  • Features:OCP, OTP, SCP
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-30°C ~ 90°C
  • Power (Watts):17W
  • Ratings:IP20
  • Size / Dimension:2.28" Dia x 1.25" H (57.9mm x 31.8mm)
  • Termination Style:Wire Leads
  • Topology:AC DC Converter
  • Type:Constant Current
  • Voltage - Input (Max):132VAC
  • Voltage - Input (Min):90VAC
  • Voltage - Output:16 ~ 24V
  • Weight:0.376 lb (170.5 g)
Parts