Print Print this page
 
SparkFun Electronics
Big Easy Driver
SparkFun Electronics
EasyDriver
 
Trinamic Motion Control GmbH
TMCM-1021
  • Images

EasyDriver

ROB-12779 Stepper Motor Driver

SparkFun Electronics

The EasyDriver is a simple to use stepper motor driver, compatible with anything that can output a digital 0 to 5V pulse. The EasyDriver requires a 6V to 30V supply to power the motor and can power any voltage of stepper motor. The EasyDriver has an on board voltage regulator for the digital interface that can be set to 5V or 3.3V. Connect a 4-wire stepper motor and a microcontroller and you’ve got precision motor control! EasyDriver drives bi-polar motors, and motors wired as bi-polar. I.e. 4,6, or 8 wire stepper motors.

Features
  • A3967 Microstepping Driver
Specifications
  • Control / Drive Type:Stepper, Bipolar
  • Current - Output:0.75A
  • Interface:Step / Direction
  • Motor Type:Stepper
  • Mounting Type:Chassis Mount
  • Number of Motors:1
  • Operating Temperature:-20°C ~ 85°C
  • Type:Board
  • Voltage - Load:30V
  • Voltage - Supply:5VDC
Parts