AUD | USD
Print Print this page
 
Knowles
DTEC Series
Knowles
Dual Tweeter Receiver
 
Knowles
ED/FED Series
  • Images

Dual Tweeter Receiver

Magnetic, Balanced Armature, End Port, Dual Tweeter Receiver

Knowles

Features
  • Small size
  • Excellent high frequency extension
  • High efficiency
Specifications
  • Efficiency - Type:Sound Pressure Level (SPL)
  • Efficiency - dBA:101.2
  • Frequency Range:200Hz
  • Height - Seated (Max):0.197" (5.00mm)
  • Impedance:30.1 Ohms
  • Port Location:Top
  • Shape:Rectangular
  • Size / Dimension:0.197" L x 0.108" W (5.00mm x 2.73mm)
  • Technology:Magnetic
  • Termination:Solder Pads
  • Type:Receiver, Balanced Armature
Parts